Part Details for JS1A-9V-F by Panasonic Electronic Components
Results Overview of JS1A-9V-F by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS1A-9V-F Information
JS1A-9V-F by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JS1A-9V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-2062-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 9V Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
457 In Stock |
|
$1.0621 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Power Relay 9VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for JS1A-9V-F
JS1A-9V-F CAD Models
JS1A-9V-F Part Data Attributes
|
JS1A-9V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JS1A-9V-F
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 9VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 16 mm | |
Body Height | 16.4 mm | |
Body Length or Diameter | 22 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@100VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 22mm x 16mm x 16.4mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
JS1A-9V-F Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JS1A-9V-F is -40°C to 125°C, as per Panasonic's general guidelines for aluminum electrolytic capacitors.
-
Yes, JS1A-9V-F is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm single amplitude, as per IEC 60068-2-6 standard. However, it's recommended to consult Panasonic's application notes for specific vibration requirements.
-
The ESR of JS1A-9V-F is not explicitly stated in the datasheet, but it can be estimated to be around 0.15Ω to 0.25Ω at 100kHz, based on Panasonic's general ESR characteristics for similar capacitors.
-
Yes, JS1A-9V-F is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, as per Panasonic's environmental policy and declarations.
-
The recommended soldering temperature for JS1A-9V-F is 250°C to 260°C, with a soldering time of 3 seconds to 5 seconds, as per Panasonic's general guidelines for aluminum electrolytic capacitors.