Part Details for JS102011SAQN by Littelfuse Inc
Results Overview of JS102011SAQN by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS102011SAQN Information
JS102011SAQN by Littelfuse Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JS102011SAQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_02351558
|
Arrow Electronics | Switch Slide ON ON SPDT Side Slide 0.3A 6VDC Gull Wing SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Date Code: 2436 | Europe - 7000 |
|
$0.3400 / $0.3873 | Buy Now |
DISTI #
V72:2272_07452652
|
Arrow Electronics | Switch Slide ON ON SPDT Side Slide 0.3A 6VDC Gull Wing SMD T/R RoHS: Compliant Min Qty: 229 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2439 Container: Cut Strips | Americas - 1000 |
|
$0.3461 / $0.5004 | Buy Now |
|
Onlinecomponents.com | Sub-Miniature Slide Switch-DPDT-0.3A@6VDC-Surface Mount-5,000 Cycles RoHS: Compliant |
17000 In Stock |
|
$0.3172 / $0.3676 | Buy Now |
DISTI #
84870718
|
Verical | Switch Slide ON ON SPDT Side Slide 0.3A 6VDC Gull Wing SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2436 | Americas - 7000 |
|
$0.5995 | Buy Now |
DISTI #
85573390
|
Verical | Switch Slide ON ON SPDT Side Slide 0.3A 6VDC Gull Wing SMD T/R RoHS: Compliant Min Qty: 229 Package Multiple: 1 Date Code: 2439 | Americas - 1000 |
|
$0.5004 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2559 |
|
RFQ | |
|
Master Electronics | Sub-Miniature Slide Switch-DPDT-0.3A@6VDC-Surface Mount-5,000 Cycles RoHS: Compliant |
17000 In Stock |
|
$0.3172 / $0.3676 | Buy Now |