Part Details for JS1-B-12V-F-6K by Panasonic Electronic Components
Results Overview of JS1-B-12V-F-6K by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS1-B-12V-F-6K Information
JS1-B-12V-F-6K by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for JS1-B-12V-F-6K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 5DC/10AAC SPDT(22x16x16.4)mm THT |
300 In Stock |
|
$0.8800 / $1.0970 | Buy Now |
DISTI #
66919916
|
Verical | Power Relay 12VDC 5DC/10AAC SPDT(22x16x16.4)mm THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2307 | Americas - 300 |
|
$1.2116 / $1.4300 | Buy Now |
|
Master Electronics | Power Relay 12VDC 5DC/10AAC SPDT(22x16x16.4)mm THT |
300 In Stock |
|
$0.8800 / $1.0970 | Buy Now |
Part Details for JS1-B-12V-F-6K
JS1-B-12V-F-6K CAD Models
JS1-B-12V-F-6K Part Data Attributes
|
JS1-B-12V-F-6K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JS1-B-12V-F-6K
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, 15.6VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 16 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 22 mm | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22mm x 16mm x 16mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Terminal Length | 0.0038989077978155958 inch | |
Termination Type | SOLDER |
JS1-B-12V-F-6K Frequently Asked Questions (FAQ)
-
Panasonic provides a recommended PCB layout and land pattern in their application notes or relay mounting instructions. It's essential to follow these guidelines to ensure reliable soldering and to prevent thermal and mechanical stress on the relay.
-
To handle the high inrush current, consider using a soft-start circuit or an NTC thermistor in series with the relay coil to limit the inrush current. Additionally, ensure that the power supply can handle the peak current demand during switching.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, it's essential to consider the relay's performance in extreme environments. Panasonic provides additional information on temperature derating and performance in their application notes or technical support resources.
-
To ensure EMC, follow proper PCB layout and shielding techniques, and consider using a relay with built-in shielding or a shielded relay socket. Additionally, ensure that the relay is properly grounded and that the system meets relevant EMC standards and regulations.
-
The relay's expected lifespan is typically specified in the datasheet or application notes. To ensure system reliability, consider the relay's lifespan and plan for replacement or maintenance accordingly. Additionally, consider using relays with a longer lifespan or those designed for high-reliability applications.