Part Details for JS-24-K-V3 by FUJITSU Limited
Results Overview of JS-24-K-V3 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS-24-K-V3 Information
JS-24-K-V3 by FUJITSU Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JS-24-K-V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Relays | 788 |
|
RFQ |
Part Details for JS-24-K-V3
JS-24-K-V3 CAD Models
JS-24-K-V3 Part Data Attributes
|
JS-24-K-V3
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
JS-24-K-V3
FUJITSU Limited
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 10A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 10 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 245 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2350 Ω | |
Coil Voltage(AC)-Max | 888 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@300VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 10mm x 12.5mm | |
Reference Standard | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |
Alternate Parts for JS-24-K-V3
This table gives cross-reference parts and alternative options found for JS-24-K-V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS-24-K-V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JS-24D-K | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS-24-K-V3 vs JS-24D-K |
JS-24D-K | FUJITSU Limited | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 10A (Contact), 300VDC (Contact), DC Input, AC/DC Output, ROHS COMPLIANT | JS-24-K-V3 vs JS-24D-K |
JS-24E-K-V3 | FUJITSU Semiconductor Limited | Check for Price | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.01A (COIL), 24VDC (COIL), 245mW (COIL), 10A (CONTACT), 150VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | JS-24-K-V3 vs JS-24E-K-V3 |
JS-24N-K-V3 | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS-24-K-V3 vs JS-24N-K-V3 |
JS-24E-K | FUJITSU Semiconductor Limited | Check for Price | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.01A (COIL), 24VDC (COIL), 245mW (COIL), 10A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | JS-24-K-V3 vs JS-24E-K |
JS-24-K-V3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JS-24-K-V3 is -20°C to 70°C (-4°F to 158°F).
-
Yes, the JS-24-K-V3 is designed to operate in humid environments, but it's recommended to keep the relative humidity below 80% to prevent condensation.
-
The maximum switching frequency for the JS-24-K-V3 is 20 Hz. Exceeding this frequency may reduce the relay's lifespan.
-
Yes, the JS-24-K-V3 can be used with a DC power supply, but ensure the voltage is within the recommended range of 12V to 24V DC.
-
The minimum load current required for the JS-24-K-V3 is 10mA. Operating the relay with a load current below this value may affect its performance.