Part Details for JS-2001-T by Chyao Shiunn Electronic Industrial Ltd
Results Overview of JS-2001-T by Chyao Shiunn Electronic Industrial Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for JS-2001-T
JS-2001-T CAD Models
JS-2001-T Part Data Attributes
|
JS-2001-T
Chyao Shiunn Electronic Industrial Ltd
Buy Now
Datasheet
|
Compare Parts:
JS-2001-T
Chyao Shiunn Electronic Industrial Ltd
Connector Accessory, Contact, Phosphor Bronze, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 1000 V | |
Terminal Length | 0.128 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |