Part Details for JS-2001-02 by Chyao Shiunn Electronic Industrial Ltd
Results Overview of JS-2001-02 by Chyao Shiunn Electronic Industrial Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS-2001-02 Information
JS-2001-02 by Chyao Shiunn Electronic Industrial Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-100 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 100ft | |
CO-174BNCRAX2-001 | Amphenol Cables on Demand | Amphenol CO-174BNCRAX2-001 BNC Right Angle Male to BNC Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-213UHFMX20-010 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-010 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10 ft |
Price & Stock for JS-2001-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG02
|
Maritex | Crimp terminal housing, pitch 2.50mm, 2-contacts, female, applicable wire AWG#22-28, 250V/3A Min Qty: 1 Package Multiple: 1 | 7658 |
|
$0.0060 / $0.0100 | Buy Now |