Part Details for JS-1105-18X2 by Chyao Shiunn Electronic Industrial Ltd
Results Overview of JS-1105-18X2 by Chyao Shiunn Electronic Industrial Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS-1105-18X2 Information
JS-1105-18X2 by Chyao Shiunn Electronic Industrial Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A11105PDRVT | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 6-WSON -40 to 125 | |
5962-8951105EA | Texas Instruments | Regulating Pulse Width Modulators 16-CDIP -55 to 125 | |
TPS7A11105PDRVR | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 6-WSON -40 to 125 |
Price & Stock for JS-1105-18X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLD36-LF
|
Maritex | Crimp Terminal Housing, pitch 2.00mm, 2x18 pins, assembly: for cable, female, double row Min Qty: 1 Package Multiple: 1 | 9 |
|
$0.1640 / $0.2660 | Buy Now |