Part Details for JRF2044F by Thomas & Betts
Results Overview of JRF2044F by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JRF2044F Information
JRF2044F by Thomas & Betts is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JRF2044F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9262
|
Newark | 200A Rec 4P4W Jl 600V Fc |Abb Thomas & Betts JRF2044F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,823.7600 / $7,646.4800 | Buy Now |
|
Onlinecomponents.com | J-Line Receptacle - Flap Cap - 200Amp - 600VAC - 4P4W - Cast Aluminum - F Pol - Weathertight RoHS: Compliant | 0 |
|
$6,111.4600 / $6,452.7000 | Buy Now |
|
Master Electronics | J-Line Receptacle - Flap Cap - 200Amp - 600VAC - 4P4W - Cast Aluminum - F Pol - Weathertight RoHS: Compliant | 0 |
|
$6,111.4600 / $6,452.7000 | Buy Now |
Part Details for JRF2044F
JRF2044F CAD Models
JRF2044F Part Data Attributes
|
JRF2044F
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
JRF2044F
Thomas & Betts
Circular Connector, 4 Contact(s), Copper-Free Aluminum, Female, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER-FREE ALUMINUM | |
Total Number of Contacts | 4 |