Part Details for JRC-23FHS1DC3V0.15W by Ningbo Forward Relay Corporation Ltd
Results Overview of JRC-23FHS1DC3V0.15W by Ningbo Forward Relay Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JRC-23FHS1DC3V0.15W Information
JRC-23FHS1DC3V0.15W by Ningbo Forward Relay Corporation Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3110D2PWP | Texas Instruments | 15W Filter-Free Class D Stereo Amplifier with SpeakerGuard™ (TPA3110) 28-HTSSOP -40 to 85 | |
TPA3130D2DAPR | Texas Instruments | 15W Filter-Free Class D Stereo Amplifier with AM Avoidance 32-HTSSOP -40 to 85 | |
TPA3130D2DAP | Texas Instruments | 15W Filter-Free Class D Stereo Amplifier with AM Avoidance 32-HTSSOP -40 to 85 |
Price & Stock for JRC-23FHS1DC3V0.15W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGJRC23FHS1DC3V
|
Maritex | Electromagnetic relay, contact rating current 1A, coil voltage 3VDC, changeover contact (1C), moc cewki: 150mW, 1A/30VDC, 0.5A/125VAC Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.6700 / $0.8370 | Buy Now |