Part Details for JQ1A12VF by Panasonic Electronic Components
Results Overview of JQ1A12VF by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JQ1A12VF Information
JQ1A12VF by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JQ1A12VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
JQ1A12FT
|
Avnet Abacus | Electromechanical Relay SPSTNO 5NO2NCA 12VDC 720Ohm Through Hole (Alt: JQ1A12FT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for JQ1A12VF
JQ1A12VF CAD Models
JQ1A12VF Part Data Attributes
|
JQ1A12VF
Panasonic Electronic Components
Buy Now
|
Compare Parts:
JQ1A12VF
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |