Part Details for JPSP10S3LCC000L85-C by ATGBICS
Results Overview of JPSP10S3LCC000L85-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JPSP10S3LCC000L85-C Information
JPSP10S3LCC000L85-C by ATGBICS is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JPSP10S3LCC000L85-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-JPSP10S3LCC000L85-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4113 In Stock |
|
$31.5000 / $37.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP+ 10GBase-SR (850nm MMF 300m LC DOM) | 18 |
|
RFQ |