Part Details for JPSP10ERLCC000L15-C by ATGBICS
Results Overview of JPSP10ERLCC000L15-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JPSP10ERLCC000L15-C Information
JPSP10ERLCC000L15-C by ATGBICS is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JPSP10ERLCC000L15-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-JPSP10ERLCC000L15-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4192 In Stock |
|
$169.2000 / $199.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP+ 10GBase-ER (1550nm SMF 40km LC DOM) | 102 |
|
RFQ |