-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JN5168-001-M00 - ZigBee PRO and IEEE802.15.4 Module QFN 40-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JN5168-001-M00Z by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | JN5168-001-M00 - ZigBee PRO and IEEE802.15.4 Module RoHS: Compliant Status: Obsolete Min Qty: 1 | 417 |
|
$8.7600 / $10.9500 | Buy Now |
DISTI #
JN5168-001-M00Z
|
Avnet Silica | MCU 32Bit JN516x RISC 256KB Flash 33V 27Pin SMD (Alt: JN5168-001-M00Z) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Silica - 0 |
|
Buy Now | |
DISTI #
JN5168-001-M00Z
|
EBV Elektronik | MCU 32Bit JN516x RISC 256KB Flash 33V 27Pin SMD (Alt: JN5168-001-M00Z) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JN5168-001-M00Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JN5168-001-M00Z
NXP Semiconductors
JN5168-001-M00 - ZigBee PRO and IEEE802.15.4 Module QFN 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-7 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992 | |
HTS Code | 8548.00.00.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
DMA Channels | NO | |
External Data Bus Width | ||
Moisture Sensitivity Level | 3 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | LCC27(UNSPEC) | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating temperature range for the JN5168-001-M00Z is -40°C to 125°C.
To configure the JN5168-001-M00Z for low power consumption, use the Power Management Unit (PMU) to control the voltage regulator, clock frequency, and peripheral power gating. Additionally, use the Low Power Mode (LPM) to reduce power consumption when the device is idle.
The maximum data transfer rate for the JN5168-001-M00Z's SPI interface is 10 Mbps.
To implement secure boot on the JN5168-001-M00Z, use the Bootloader and Secure Boot features. The Bootloader verifies the authenticity of the firmware using digital signatures, and the Secure Boot feature ensures that only authorized firmware can be executed.
The maximum amount of flash memory available on the JN5168-001-M00Z is 512 KB.