Part Details for JMSC-48XPS by TE Connectivity
Results Overview of JMSC-48XPS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JMSC-48XPS Information
JMSC-48XPS by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JMSC-48XPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-JMSC-48XPS
|
Mouser Electronics | Low Signal Relays - PCB RoHS: Not Compliant | 0 |
|
$86.7000 / $88.5400 | Order Now |
|
Onlinecomponents.com | JMSC-48XPS=M39016/11-046P | 0 |
|
$80.4800 / $104.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$124.1978 / $140.4000 | Buy Now |
|
Quest Components | 11 |
|
$163.8000 / $175.5000 | Buy Now | |
|
Master Electronics | JMSC-48XPS=M39016/11-046P | 0 |
|
$80.4800 / $104.2800 | Buy Now |
Part Details for JMSC-48XPS
JMSC-48XPS CAD Models
JMSC-48XPS Part Data Attributes
|
JMSC-48XPS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSC-48XPS
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 48VDC (Coil), 209mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 209 mW | |
Coil Resistance | 11000 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |