Part Details for JMSC-12XP by TE Connectivity
Results Overview of JMSC-12XP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JMSC-12XP Information
JMSC-12XP by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JMSC-12XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9425
|
Newark | Jmsc-12Xp=M39016/11-035P |Cii Te Connectivity JMSC-12XP RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.4300 / $83.9600 | Buy Now |
DISTI #
JMSC-12XP-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 50 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.3364 | Buy Now |
DISTI #
655-JMSC-12XP
|
Mouser Electronics | Industrial Relays 2FormC DPDT 12VDC 1A RoHS: Not Compliant | 0 |
|
$83.3300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay RoHS: Compliant |
56 In Stock |
|
$69.4900 / $194.0700 | Buy Now |
DISTI #
69896653
|
Verical | TO-5-.100 Grid Relays RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1835 | Americas - 36 |
|
$132.7430 / $252.2910 | Buy Now |
DISTI #
67200924
|
Verical | TO-5-.100 Grid Relays RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$82.6800 / $87.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$140.4000 | Buy Now |
|
Quest Components | 3 |
|
$175.5000 | Buy Now | |
DISTI #
JMSC-12XP
|
IBS Electronics | Low Signal Relays-PCB JMSC-12XP=M39016/11-035P Min Qty: 2 Package Multiple: 1 | 56 |
|
$82.6750 / $132.7430 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay RoHS: Compliant |
56 In Stock |
|
$69.4900 / $194.0700 | Buy Now |
Part Details for JMSC-12XP
JMSC-12XP CAD Models
JMSC-12XP Part Data Attributes
|
JMSC-12XP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSC-12XP
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 9.53 mm | |
Body Length or Diameter | 8.51 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 169 mW | |
Coil Release Voltage(DC) | 0.64 V | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
JMSC-12XP Frequently Asked Questions (FAQ)
-
The recommended torque value for the JMSC-12XP connector is 0.5-1.5 Nm (4-12 in-lbs) for the screw terminals and 0.2-0.5 Nm (1.5-4 in-lbs) for the nut and bolt.
-
Yes, the JMSC-12XP connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can operate in environments with vibrations up to 15 g (147 m/s²) at 10-200 Hz.
-
Yes, the JMSC-12XP connector is suitable for outdoor use. It has a IP67 rating, which means it is protected against dust and water ingress, and can operate in temperatures ranging from -40°C to 125°C.
-
While the JMSC-12XP connector is designed for 12 AWG wire, it can accommodate wire sizes ranging from 10 AWG to 14 AWG. However, the wire size and type must be compatible with the connector's current rating and application requirements.
-
To ensure reliable connections with the JMSC-12XP connector, follow proper termination techniques, such as using the correct wire stripping length, applying the recommended torque, and ensuring the connector is properly seated and secured.