Part Details for JMK325AC6107MM-T by TAIYO YUDEN
Results Overview of JMK325AC6107MM-T by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JMK325AC6107MM-T Information
JMK325AC6107MM-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for JMK325AC6107MM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1513
|
Newark | Cap ,mlcc ,1210,6.3V, x6S,100Uf+/-20% ,t&r Rohs Compliant: Yes |Taiyo Yuden JMK325AC6107MM-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.4240 | Buy Now |
DISTI #
587-3404-1-ND
|
DigiKey | CAP CER 100UF 6.3V X6S 1210 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7902 In Stock |
|
$0.3092 / $1.1000 | Buy Now |
DISTI #
JMK325AC6107MM-T
|
Avnet Americas | - Tape and Reel (Alt: JMK325AC6107MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2958 / $0.3155 | Buy Now |
DISTI #
JMK325AC6107MM-T
|
Avnet Americas | - Tape and Reel (Alt: JMK325AC6107MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2829 / $0.3038 | Buy Now |
DISTI #
963-JMK325AC6107MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X6S 1210 20 % RoHS: Compliant | 13455 |
|
$0.3090 / $0.9200 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1210 6.3v X6S 107 20% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 11000Reel |
|
$0.4400 / $0.4550 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X6S - 1210 - Tape&Reel RoHS: Compliant |
185 In Stock |
|
$0.3063 / $0.3985 | Buy Now |
DISTI #
51609637
|
Verical | Cap Ceramic 100uF 6.3V X6S 20% Pad SMD 1210 105°C T/R RoHS: Compliant Min Qty: 185 Package Multiple: 185 Date Code: 1905 | Americas - 185 |
|
$0.4104 / $0.4710 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X6S, 22% TC, 100UF, SURFACE MOUNT, 1210 | 20 |
|
$0.4875 / $0.5850 | Buy Now |
DISTI #
JMK325AC6107MM-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X6S 1210 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 12000 In Stock |
|
$0.2930 / $0.3180 | Buy Now |
Part Details for JMK325AC6107MM-T
JMK325AC6107MM-T CAD Models
JMK325AC6107MM-T Part Data Attributes
|
JMK325AC6107MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK325AC6107MM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 61pF, 6.3V, ±20%, X6S, 1210 (3225 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
JMK325AC6107MM-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the JMK325AC6107MM-T is a rectangular pad with a size of 3.5mm x 2.5mm, with a solder mask clearance of 0.2mm.
-
The JMK325AC6107MM-T is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures. Consult the datasheet for specific derating guidelines.
-
The JMK325AC6107MM-T is a reflow-solderable component. Ensure the component is properly aligned on the PCB, and follow the recommended reflow profile: 240°C peak temperature, 30-60 seconds above 220°C, and a cooling rate of 3-5°C/s.
-
The JMK325AC6107MM-T has an MSL rating of 3, which means it can be exposed to a relative humidity of 60% at 30°C for up to 168 hours without requiring baking or drying.
-
The JMK325AC6107MM-T is designed to withstand vibrations up to 10G (10 times the acceleration due to gravity) in the frequency range of 10-2000 Hz. However, it's recommended to perform vibration testing specific to your application.