-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JMK105B7474KVHF by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2173
|
Newark | Cap, Aec-Q200, 0.47Uf, 6.3V, Mlcc, 0402, Capacitance:0.47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden JMK105B7474KVHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40188 |
|
$0.0210 | Buy Now |
DISTI #
68X1479
|
Newark | Capacitor, ceramic,0402,6.3V, x7R,0.47 F,10% Rohs Compliant: Yes |Taiyo Yuden JMK105B7474KVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
587-3765-1-ND
|
DigiKey | CAP CER 0.47UF 6.3V X7R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61233 In Stock |
|
$0.0155 / $0.1300 | Buy Now |
DISTI #
08AH2173
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.47 ?F, 6.3 V, 0402 [1005 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 08AH2173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Ammo Pack | 40188 Partner Stock |
|
$0.0310 / $0.1350 | Buy Now |
DISTI #
JMK105B7474KVHF
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.47 ?F, 6.3 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: JMK105B7474KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0143 | Buy Now |
DISTI #
963-JMK105B7474KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASJ105SB7474KF RPLCMT PN 6.3V 0.47uF X7R 0402 AEC-Q200 RoHS: Compliant | 153557 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | 0402 0.47 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 250000Reel |
|
$0.0143 / $0.0152 | Buy Now |
|
Future Electronics | 0402 0.47 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0143 / $0.0152 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 6.3VDC - X7R - 0402 - Tape&Reel RoHS: Compliant |
68000 In Stock |
|
$0.0134 / $0.0147 | Buy Now |
DISTI #
51610591
|
Verical | Cap Ceramic 0.47uF 6.3V X7R 10% Pad SMD 0402 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 1914 | Americas - 60000 |
|
$0.0161 / $0.0173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMK105B7474KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK105B7474KVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
The recommended land pattern for the JMK105B7474KVHF is a rectangular pad with a size of 3.5mm x 2.5mm, with a solder mask clearance of 0.2mm.
The JMK105B7474KVHF capacitor is designed to handle high-frequency noise due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
Yes, the JMK105B7474KVHF capacitor is rated for operation up to 125°C, making it suitable for high-temperature applications.
The derating curve for the JMK105B7474KVHF capacitor can be obtained from the manufacturer or a authorized distributor, and it provides guidance on reducing the voltage rating at elevated temperatures.
Yes, the JMK105B7474KVHF capacitor is suitable for use in DC-DC converter applications due to its low ESR and high ripple current rating.