Part Details for JM60100-3CR by Eaton Bussmann
Results Overview of JM60100-3CR by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM60100-3CR Information
JM60100-3CR by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for JM60100-3CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W5544
|
Newark | Knifeblade Fuse Block, 100A, 600V, Fuse Holder Type:Indicating Fuse Holder, Fuse Current:100A, Fuse Size Held:Class J, Holder Terminals:Box Lug, No. Of Fuses:3Fuses, Product Range:Jm Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann JM60100-3CR RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.1700 / $287.2500 | Buy Now |
DISTI #
2041-JM60100-3CR-ND
|
DigiKey | FUSE BLOCK CART 600V 100A SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$198.3744 / $284.3400 | Buy Now |
DISTI #
71446565
|
RS | Fuse Holder, 100 amp class J, 600V, 3 pole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 23 |
|
$232.0200 / $290.0300 | Buy Now |
|
Onlinecomponents.com | Fuse Block 100A 600VAC DIN Rail Screw RoHS: Compliant | 0 |
|
$171.5500 / $188.7000 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES | 3 |
|
$217.5000 | Buy Now |
DISTI #
000000000003884509
|
Sager | Fuse Holder 100AMP CLASS J FUSE HDR600 V-3 POLE Min Qty: 2 | 0 |
|
$172.2000 / $191.3300 | Buy Now |