Part Details for JM38510/05603BEA by Harris Semiconductor
Results Overview of JM38510/05603BEA by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/05603BEA Information
JM38510/05603BEA by Harris Semiconductor is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/05652BEA | Texas Instruments | CMOS Presettable Divide-By-N Counter 16-CDIP -55 to 125 | |
JM38510/05152BEA | Texas Instruments | CMOS Dual J-K Master-Slave Flip-Flop 16-CDIP -55 to 125 | |
JM38510/11005BCA | Texas Instruments | Quadruple Operational Amplifier 14-CDIP -55 to 125 |
Price & Stock for JM38510/05603BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/05603BEA | 6 |
|
$12.1758 / $13.6978 | Buy Now |
Part Details for JM38510/05603BEA
JM38510/05603BEA CAD Models
JM38510/05603BEA Part Data Attributes
|
JM38510/05603BEA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JM38510/05603BEA
Harris Semiconductor
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Length | 21.34 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for JM38510/05603BEA
This table gives cross-reference parts and alternative options found for JM38510/05603BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/05603BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-398-1584 | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, PDIP16, | JM38510/05603BEA vs 5962-01-398-1584 |
CD4020BDR | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | JM38510/05603BEA vs CD4020BDR |
CD4020BE | Texas Instruments | Check for Price | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125 | JM38510/05603BEA vs CD4020BE |
M38510/05653BEA | SRI International Sarnoff | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | JM38510/05603BEA vs M38510/05653BEA |
M38510/05603BEX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 | JM38510/05603BEA vs M38510/05603BEX |
5962-01-191-1357 | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16, | JM38510/05603BEA vs 5962-01-191-1357 |
34020PC | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, PDIP16, | JM38510/05603BEA vs 34020PC |
M38510/05603BEX | Rochester Electronics LLC | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | JM38510/05603BEA vs M38510/05603BEX |
CD4020BFMS | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 | JM38510/05603BEA vs CD4020BFMS |