Part Details for JM38510/11005BCA by Fairchild Semiconductor Corporation
Results Overview of JM38510/11005BCA by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/11005BCA Information
JM38510/11005BCA by Fairchild Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for JM38510/11005BCA
JM38510/11005BCA CAD Models
JM38510/11005BCA Part Data Attributes
|
JM38510/11005BCA
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
JM38510/11005BCA
Fairchild Semiconductor Corporation
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for JM38510/11005BCA
This table gives cross-reference parts and alternative options found for JM38510/11005BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11005BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7704302CA | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | JM38510/11005BCA vs 7704302CA |
7704302CX | Texas Instruments | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | JM38510/11005BCA vs 7704302CX |
JM38510/11005BCA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JM38510/11005BCA is -55°C to 125°C.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and controlled environment, and adhere to Fairchild's recommended soldering and assembly guidelines.
-
The maximum power dissipation for JM38510/11005BCA is 1.5W. However, this value may vary depending on the specific application and operating conditions.
-
Yes, JM38510/11005BCA is designed to meet the requirements of MIL-PRF-38510, which includes radiation hardness. However, it's essential to consult with Fairchild's application engineers to ensure the device meets the specific radiation requirements of your application.
-
The equivalent replacement for JM38510/11005BCA is the QM38510/11005BCA, which is also manufactured by Fairchild Semiconductor Corporation. However, it's recommended to consult with Fairchild's application engineers to ensure the replacement meets the specific requirements of your application.