Part Details for JM38510/11005BCA by Defense Logistics Agency
Results Overview of JM38510/11005BCA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/11005BCA Information
JM38510/11005BCA by Defense Logistics Agency is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/11005BCA | Texas Instruments | Quadruple Operational Amplifier 14-CDIP -55 to 125 | |
JM38510/05652BEA | Texas Instruments | CMOS Presettable Divide-By-N Counter 16-CDIP -55 to 125 | |
JM38510/05152BEA | Texas Instruments | CMOS Dual J-K Master-Slave Flip-Flop 16-CDIP -55 to 125 |
Part Details for JM38510/11005BCA
JM38510/11005BCA CAD Models
JM38510/11005BCA Part Data Attributes
|
JM38510/11005BCA
Defense Logistics Agency
Buy Now
|
Compare Parts:
JM38510/11005BCA
Defense Logistics Agency
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for JM38510/11005BCA
This table gives cross-reference parts and alternative options found for JM38510/11005BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11005BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7704302CA | Texas Instruments | $11.7288 | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -55°C to 125°C 14-CDIP -55 to 125 | JM38510/11005BCA vs 7704302CA |
LM124AJ/PB | Texas Instruments | $14.3302 | Quad, 32-V, 1.2-MHz op amp with -55°C to 125°C operation 14-CDIP -55 to 125 | JM38510/11005BCA vs LM124AJ/PB |
LM124AJ/883B | Texas Instruments | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | JM38510/11005BCA vs LM124AJ/883B |
JM38510/11005BCA | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | JM38510/11005BCA vs JM38510/11005BCA |
LM124AJ/PB | Rochester Electronics LLC | Check for Price | Operational Amplifier, | JM38510/11005BCA vs LM124AJ/PB |
LM124AJ | Raytheon Semiconductor | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14, DIP-14 | JM38510/11005BCA vs LM124AJ |
LM124AJ/883 | Texas Instruments | Check for Price | Military-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CDIP -55 to 125 | JM38510/11005BCA vs LM124AJ/883 |
LM124AJB | Texas Instruments | Check for Price | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -55°C to 125°C 14-CDIP -55 to 125 | JM38510/11005BCA vs LM124AJB |