Part Details for JM38510/05152BEA by Intersil Corporation
Results Overview of JM38510/05152BEA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/05152BEA Information
JM38510/05152BEA by Intersil Corporation is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/05152BEA | Texas Instruments | CMOS Dual J-K Master-Slave Flip-Flop 16-CDIP -55 to 125 | |
JM38510/05652BEA | Texas Instruments | CMOS Presettable Divide-By-N Counter 16-CDIP -55 to 125 | |
JM38510/11005BCA | Texas Instruments | Quadruple Operational Amplifier 14-CDIP -55 to 125 |
Part Details for JM38510/05152BEA
JM38510/05152BEA CAD Models
JM38510/05152BEA Part Data Attributes
|
JM38510/05152BEA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/05152BEA
Intersil Corporation
4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Length | 21.34 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 3.5 MHz |
Alternate Parts for JM38510/05152BEA
This table gives cross-reference parts and alternative options found for JM38510/05152BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/05152BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4027BP,652 | NXP Semiconductors | Check for Price | HEF4027B - Dual JK flip-flop DIP 16-Pin | JM38510/05152BEA vs HEF4027BP,652 |
4027PC | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, 2-Func, Master-slave Triggered, CMOS, PDIP16, | JM38510/05152BEA vs 4027PC |
M38510/05102BEX | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | JM38510/05152BEA vs M38510/05102BEX |
M38510/05102BEA | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | JM38510/05152BEA vs M38510/05102BEA |
SCL4027BE | R & E International Inc | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, DIE | JM38510/05152BEA vs SCL4027BE |
M38510H05152BEX | Harris Semiconductor | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | JM38510/05152BEA vs M38510H05152BEX |
SCL4027BC | R & E International Inc | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, DIE | JM38510/05152BEA vs SCL4027BC |
M38510H05152BEA | Harris Semiconductor | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | JM38510/05152BEA vs M38510H05152BEA |