Part Details for JM-2BK-61 by JST Manufacturing
Results Overview of JM-2BK-61 by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM-2BK-61 Information
JM-2BK-61 by JST Manufacturing is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JM-2BK-61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-JM-2BK-61-ND
|
DigiKey | JM CONNECTOR (GOLD-PLATED) Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0979 | Buy Now |
DISTI #
306-JM-2BK-61
|
Mouser Electronics | Headers & Wire Housings JM CONNECTOR (GOLD-PLATED) RoHS: Compliant | 0 |
|
$0.0870 / $0.2300 | Order Now |
DISTI #
71206923
|
Verical | Conn Jumper F 2 POS 2.54mm ST Box RoHS: Compliant Min Qty: 421 Package Multiple: 1 Date Code: 2301 | Americas - 5215 |
|
$0.1643 / $0.1865 | Buy Now |
|
Quest Components | HEADER,JUMPER/SHUNT,2 CONTACTS,SKT,0.1 PITCH,BLACK | 7699 |
|
$0.1820 / $0.5200 | Buy Now |
DISTI #
JM-2BK-61
|
IBS Electronics | SOLDERLESS TERMINALS 2-CIRCUIT JUMPER CONNECTOR 2.54MM PITCH GOLD PLATED Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1150 / $0.1200 | Buy Now |
Part Details for JM-2BK-61
JM-2BK-61 CAD Models
JM-2BK-61 Part Data Attributes
|
JM-2BK-61
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JM-2BK-61
JST Manufacturing
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | 94V-0 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |
JM-2BK-61 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the JM-2BK-61 connector is 0.5-1.0 N·m (4.4-8.8 lbf·in).
-
Yes, the JM-2BK-61 connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, aerospace, and industrial equipment.
-
Yes, the JM-2BK-61 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity resistance up to 95% RH.
-
The JM-2BK-61 connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent mating and unmating is required.
-
Yes, the JM-2BK-61 connector is designed for automated assembly, with a compact design and a simple, intuitive mating process.