Part Details for JLS91439FKBC by TE Connectivity
Results Overview of JLS91439FKBC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JLS91439FKBC Information
JLS91439FKBC by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JLS91439FKBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000087065
|
Sager | Pushbutton Switches JLS91439FKBC=JLS KINKED W/BLAC | 0 |
|
Buy Now |
Part Details for JLS91439FKBC
JLS91439FKBC CAD Models
JLS91439FKBC Part Data Attributes
|
JLS91439FKBC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JLS91439FKBC
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 25VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 7.2 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 12 mm | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@25VDC | |
Contact Voltage(DC)-Max | 25 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 4.41 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |