Part Details for JLE-1-1REC5R-30150-229 by Sensata Circuit Breakers
Results Overview of JLE-1-1REC5R-30150-229 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JLE-1-1REC5R-30150-229 Information
JLE-1-1REC5R-30150-229 by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-150LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S 6P Right Angle Header. | |
54242-809301500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
59202-T30-15-081LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Positions. |
Price & Stock for JLE-1-1REC5R-30150-229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXJLE-1-1REC5R-30150-229
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$330.2900 / $454.5100 | Buy Now |
DISTI #
000000000002152673
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$191.9900 / $584.2000 | Buy Now |
|
Master Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$330.2900 / $454.5100 | Buy Now |