Part Details for JL15SKSDDP2 by NKK Switches
Results Overview of JL15SKSDDP2 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JL15SKSDDP2 Information
JL15SKSDDP2 by NKK Switches is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JL15SKSDDP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0255
|
Newark | Illuminated Ultra-Thin Tactile |Nkk Switches JL15SKSDDP2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9600 / $47.5900 | Buy Now |
DISTI #
3937-JL15SKSDDP2-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
12 In Stock |
|
$31.2000 / $47.1300 | Buy Now |
DISTI #
JL15SKSDDP2-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.1450 / $37.1300 | Buy Now |
DISTI #
633-JL15SKSDDP2
|
Mouser Electronics | Tactile Switches SPST OFF-(ON) 50mA AMBER LED/AMBER ACT. RoHS: Compliant | 7 |
|
$24.3800 / $36.1200 | Buy Now |
DISTI #
JL15SKSDDP2
|
TTI | Tactile Switches SPST OFF-(ON) 50mA AMBER LED/AMBER ACT. Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.0600 / $28.0800 | Buy Now |
DISTI #
JL15SKSDDP2
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, LED, amber, 3N Min Qty: 1 | 0 |
|
$11.0300 / $12.8200 | RFQ |
|
Powell Electronics | ILLUMINATED ULTRA-THIN TACTILE Min Qty: 1 | 3 |
|
$23.5300 / $35.1000 | Buy Now |
Part Details for JL15SKSDDP2
JL15SKSDDP2 CAD Models
JL15SKSDDP2 Part Data Attributes
|
JL15SKSDDP2
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JL15SKSDDP2
NKK Switches
Ultra-Thin Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 7.85mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 22.00mm x 22.00mm; Illumination: Illuminated; illumination voltage nominal: 4 VDC; illumination type color: LED, Amber; Operating Force: 300gf
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | AMBER | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 0.75 mm | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 22 mm | |
Body Height | 7.85 mm | |
Body Length or Diameter | 22 mm | |
Center Contact Material | STAINLESS STEEL | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | AMBER LED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |