Part Details for JJS-30V by Eaton Bussmann
Results Overview of JJS-30V by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JJS-30V Information
JJS-30V by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for JJS-30V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4354
|
Newark | Jjs-30 Vertical Mount |Eaton Bussmann JJS-30V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.9100 / $138.4400 | Buy Now |
DISTI #
JJS-30V-ND
|
DigiKey | FUSE CARTRIDGE 30A 600VAC Min Qty: 10 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.0940 | Buy Now |
DISTI #
71446364
|
RS | Fuse Class T Fast Blow Holder Mount Knife Blade Termination 600VAC 30A Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$122.3900 / $134.5000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$88.0700 / $114.1200 | Buy Now | |
|
Quest Components | 326 |
|
$217.5000 / $253.7500 | Buy Now | |
DISTI #
000000000002493461
|
Sager | Industrial & Electrical Fuses JJS-30 VERTICAL MNT Min Qty: 10 | 0 |
|
$92.5400 / $95.5200 | Buy Now |