Part Details for JJS-125 by Eaton Corporation
Results Overview of JJS-125 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JJS-125 Information
JJS-125 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for JJS-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JJS-125
|
Avnet Americas | - Bulk (Alt: JJS-125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$125.6464 / $133.9536 | Buy Now |
DISTI #
504-JJS-125
|
Mouser Electronics | Industrial & Electrical Fuses 600V 125A Very Fast Acting T-Tron RoHS: Compliant | 0 |
|
$181.0800 / $199.0800 | Order Now |
DISTI #
69275907
|
Verical | Fuse Class T Very Fast Acting 125A 600V Bolt Down Tap Carton CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 4 |
|
$202.7090 / $212.1210 | Buy Now |
Part Details for JJS-125
JJS-125 CAD Models
JJS-125 Part Data Attributes
|
JJS-125
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JJS-125
Eaton Corporation
Electric Fuse, Very Fast Blow, 125A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Blow Characteristic | VERY FAST | |
Body Height | 42.1 mm | |
Body Length or Diameter | 82.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
JJS-125 Frequently Asked Questions (FAQ)
-
The recommended torque value is 1.2 Nm (10.6 lb-in) for the terminal screws.
-
No, the JJS-125 is not designed for use in hazardous locations. It is intended for general-purpose applications only.
-
The maximum wire size that can be used with the JJS-125 is 2 AWG (33.6 mm²).
-
No, the JJS-125 is not designed for outdoor use. It is intended for indoor applications only.
-
Yes, the JJS-125 is designed to withstand high-vibration environments. It meets the IEC 60068-2-6 vibration test standard.