Part Details for JJS-125 by Cooper Industries
Results Overview of JJS-125 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JJS-125 Information
JJS-125 by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for JJS-125
JJS-125 CAD Models
JJS-125 Part Data Attributes
|
JJS-125
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
JJS-125
Cooper Industries
Electric Fuse, Very Fast Blow, 125A, 600VAC, 200000A (IR), Inline/holder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 42.1 mm | |
Body Length or Diameter | 82.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JJS-125
This table gives cross-reference parts and alternative options found for JJS-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JJS-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JJS-125 | Eaton Bussmann | $189.3867 | VERY FAST BLOW ELECTRIC FUSE, 125A, 600VAC, 200000A (IR), INLINE/HOLDER | JJS-125 vs JJS-125 |
JJS-125 | Eaton Corporation | Check for Price | Electric Fuse, Very Fast Blow, 125A, 600VAC, 200000A (IR), Inline/holder, | JJS-125 vs JJS-125 |