Part Details for JJA2BN0B-HAZCS-MH100 by Carling Technologies
Results Overview of JJA2BN0B-HAZCS-MH100 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JJA2BN0B-HAZCS-MH100 Information
JJA2BN0B-HAZCS-MH100 by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2854MH-1000 | Texas Instruments | 4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85 | |
LM2854MH-1000/NOPB | Texas Instruments | 4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85 |
Price & Stock for JJA2BN0B-HAZCS-MH100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-JJA2BN0B-HAZCS-MH100-ND
|
DigiKey | SWITCH ROCKER Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4560 | Buy Now |
DISTI #
691-RCJ-00000349
|
Mouser Electronics | Rocker Switches JJA2BN0B-HAZCS-MH100 | 0 |
|
$21.8600 / $30.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1800 / $27.2500 | Buy Now |
DISTI #
000000000005754616
|
Sager | Littelfuse JJA2BN0BHAZCSMH100 Min Qty: 1 | 0 |
|
$14.4300 / $30.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1800 / $27.2500 | Buy Now |