Part Details for JJA2BH0B-00000-000 by Carling Technologies
Results Overview of JJA2BH0B-00000-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JJA2BH0B-00000-000 Information
JJA2BH0B-00000-000 by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for JJA2BH0B-00000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-JJA2BH0B-00000-000-ND
|
DigiKey | SWITCH ROCKER Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4950 | Buy Now |
DISTI #
691-JJA2BH0B
|
Mouser Electronics | Rocker Switches JJA2BH0B00000000 | 0 |
|
$21.9800 / $26.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3400 / $20.9600 | Buy Now |
DISTI #
000000000003892799
|
Sager | Rocker Switches JJA2BH0B00000000 Min Qty: 1 | 0 |
|
$10.0400 / $26.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3400 / $20.9600 | Buy Now |