-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JHM0624S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7230
|
Newark | Isolated Board Mount Dc/Dc Converter, Medical, Dip, Fixed, Through Hole, 6 W, 5 V, 1.2 A Rohs Compliant: Yes |Xp Power JHM0624S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4600 / $41.8600 | Buy Now |
DISTI #
2266-JHM0624S05-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$52.6200 / $54.8100 | Buy Now |
DISTI #
1470-2047-5-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.0718 / $36.9900 | Buy Now |
DISTI #
209-JHM0624S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS RoHS: Compliant | 0 |
|
$34.4800 / $42.2100 | Order Now |
DISTI #
70810228
|
RS | DC-DC Converter, MEDICAL APPROVED DC-DC 6 WATTS Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8000 / $38.6600 | RFQ |
DISTI #
JHM0624S05
|
TME | Converter: DC/DC, 6W, Uin: 20÷30VDC, Uout: 5VDC, Iout: 600mA, DIP24 Min Qty: 1 | 0 |
|
$29.7800 / $39.4200 | RFQ |
DISTI #
JHM0624S05
|
Avnet Abacus | (Alt: JHM0624S05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, MEDICAL APPROVED DC-DC 6 WATTS | 0 |
|
$85.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JHM0624S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHM0624S05
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
To ensure EMC, XP Power recommends following the guidelines in the datasheet for input and output filtering, and using a metal enclosure with proper shielding and grounding to minimize electromagnetic radiation.
The derating curve for the JHM0624S05 is not explicitly stated in the datasheet, but XP Power recommends consulting their application notes or contacting their technical support for specific guidance on derating at high altitudes or high temperatures.
Yes, the JHM0624S05 can be used in a redundant or parallel configuration, but XP Power recommends consulting their application notes or technical support for specific guidance on synchronization, current sharing, and fault tolerance.
The MTBF and FIT rates for the JHM0624S05 are not explicitly stated in the datasheet, but XP Power provides reliability data and calculations based on MIL-HDBK-217F and Telcordia SR-332 standards upon request.