Part Details for JHM0612D12 by XP Power
Results Overview of JHM0612D12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JHM0612D12 Information
JHM0612D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JHM0612D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8793
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 6W, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma Rohs Compliant: Yes |Xp Power JHM0612D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9800 / $38.0300 | Buy Now |
DISTI #
1470-2041-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
18 In Stock |
|
$33.9780 / $40.4500 | Buy Now |
DISTI #
209-JHM0612D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS RoHS: Compliant | 0 |
|
$33.3100 / $39.6600 | Order Now |
DISTI #
70810221
|
RS | DC-DC Converter, MEDICAL APPROVED DC-DC 6 WATTS Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0900 / $37.3300 | RFQ |
DISTI #
JHM0612D12
|
TME | Converter: DC/DC, 6W, Uin: 10÷17VDC, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 0 |
|
$26.5500 / $35.1400 | RFQ |
|
Neutron USA | Power Supply, MEDICAL APPROVED DC-DC 6 WATTS | 18 |
|
$97.3500 | Buy Now |
Part Details for JHM0612D12
JHM0612D12 CAD Models
JHM0612D12 Part Data Attributes
|
JHM0612D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHM0612D12
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
JHM0612D12 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure reliable start-up and shutdown, XP Power recommends a soft-start circuit to limit inrush current, and a shutdown circuit with a voltage supervisor to prevent damage from voltage spikes.
-
The JHM0612D12 meets CISPR 22 Class B emissions standards, but additional EMI filtering may be required depending on the specific application and environment. XP Power recommends using a combination of common-mode chokes, X-capacitors, and Y-capacitors to meet specific EMI requirements.
-
The JHM0612D12 is rated for operation up to 5,000 meters altitude and 40°C ambient temperature. For higher altitudes or temperatures, derating may be necessary, and XP Power recommends consulting their application notes and technical support for guidance.
-
The MTBF of the JHM0612D12 is calculated to be >1.5 million hours, based on MIL-HDBK-217F calculations. However, actual MTBF may vary depending on the specific application, operating conditions, and quality of the PCB assembly.