Part Details for JHM0324S15 by XP Power
Results Overview of JHM0324S15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JHM0324S15 Information
JHM0324S15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JHM0324S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8792
|
Newark | Dc-Dc Converter, Medical, 15V, 0.2A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma Rohs Compliant: Yes |Xp Power JHM0324S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6100 / $30.8900 | Buy Now |
DISTI #
JHM0324S15-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.8900 | Buy Now |
DISTI #
209-JHM0324S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 3 WATTS RoHS: Compliant | 0 |
|
$27.6000 / $32.8600 | Order Now |
DISTI #
70810220
|
RS | DC-DC Converter, MEDICAL APPROVED DC-DC 3 WATTS Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0700 / $30.9300 | RFQ |
DISTI #
JHM0324S15
|
TME | Converter: DC/DC, 3W, Uin: 20÷30VDC, Uout: 15VDC, Iout: 200mA, DIP24 Min Qty: 1 | 0 |
|
$25.5800 / $34.7100 | RFQ |
Part Details for JHM0324S15
JHM0324S15 CAD Models
JHM0324S15 Part Data Attributes
|
JHM0324S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHM0324S15
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |