-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JHL0612S12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y9934
|
Newark | Dc-Dc Converter, Medical, 12V, 0.5A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma Rohs Compliant: Yes |Xp Power JHL0612S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7600 / $40.8400 | Buy Now |
DISTI #
1470-3034-5-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1076 In Stock |
|
$34.3056 / $40.8400 | Buy Now |
DISTI #
209-JHL0612S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole MEDICAL DC-DC 6 WATTS, 2 X MOPP RoHS: Compliant | 0 |
|
$33.6300 / $40.0400 | Order Now |
DISTI #
70810204
|
RS | DC-DC Converter, MEDICAL DC-DC 6 WATTS, 2 X MOPP Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0600 / $42.2900 | RFQ |
DISTI #
JHL0612S12
|
TME | Converter: DC/DC, 6W, Uin: 10÷17VDC, Uout: 12VDC, Iout: 500mA, DIP24 Min Qty: 1 | 0 |
|
$34.1100 / $40.6700 | RFQ |
|
Neutron USA | Power Supply, MEDICAL DC-DC 6 WATTS, 2 X MOPP | 50 |
|
$97.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JHL0612S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHL0612S12
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
XP Power recommends a PCB layout with a solid copper ground plane and a minimum of 2oz copper thickness. For thermal management, a heat sink with a thermal resistance of 10°C/W or lower is recommended, and the device should be mounted in a way that allows for good airflow.
To ensure EMC, XP Power recommends following the guidelines in the datasheet for input and output filtering, and using a metal enclosure with good shielding. Additionally, the module should be installed in a way that minimizes radiation and conducted emissions.
The derating curve for the JHL0612S12 is typically provided in the datasheet or can be obtained from XP Power's application notes. The derating curve shows the reduction in output power as a function of temperature, and is typically around 1.5% per °C above 50°C.
The JHL0612S12 is designed to meet the requirements of IEC 60950-1 and UL 60950-1, which includes vibration and shock testing. However, for extreme environments, XP Power recommends consulting with their application engineers to determine the suitability of the module and any necessary additional testing or modifications.
The MTBF of the JHL0612S12 is typically provided in the datasheet or can be obtained from XP Power's reliability reports. The MTBF is calculated using industry-standard methods such as MIL-HDBK-217F or Telcordia SR-332, and takes into account factors such as component failure rates, operating conditions, and testing data.