Part Details for JHL0312D12 by XP Power
Results Overview of JHL0312D12 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JHL0312D12 Information
JHL0312D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JHL0312D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y9921
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 3W, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma Rohs Compliant: Yes |Xp Power JHL0312D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6500 / $37.6600 | Buy Now |
DISTI #
2266-JHL0312D12-1470-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
14 In Stock |
|
$52.1100 / $54.2700 | Buy Now |
DISTI #
1470-3026-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
9 In Stock |
|
$38.8580 / $40.0600 | Buy Now |
DISTI #
209-JHL0312D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole MEDICAL DC-DC 3 WATTS, 2 X MOPP RoHS: Compliant | 12 |
|
$32.9900 / $39.2700 | Buy Now |
DISTI #
70810191
|
RS | DC-DC Converter, MEDICAL DC-DC 3 WATTS, 2 X MOPP Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7500 / $36.9700 | RFQ |
DISTI #
87605421
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$76.4400 / $96.1100 | Buy Now |
DISTI #
JHL0312D12
|
TME | Converter: DC/DC, 3W, Uin: 10÷17VDC, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 2 |
|
$57.6400 / $76.2800 | Buy Now |
|
Neutron USA | Power Supply, MEDICAL DC-DC 3 WATTS, 2 X MOPP | 21 |
|
$91.6200 | Buy Now |
Part Details for JHL0312D12
JHL0312D12 CAD Models
JHL0312D12 Part Data Attributes
|
JHL0312D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHL0312D12
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | DIP-24/9 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Screening Level | IEC 60601-1, Two MOOP | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.033 s | |
Width | 20.32 mm |