Part Details for JF2S2PCD by Winchester Interconnect
Results Overview of JF2S2PCD by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JF2S2PCD Information
JF2S2PCD by Winchester Interconnect is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JF2S2PCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | RACK & PANEL Min Qty: 1 | 683 |
|
$8.1300 / $19.3300 | Buy Now |
|
CDM Electronics | CONNECTOR Min Qty: 5 Package Multiple: 1 | 479 |
|
$8.3400 / $20.5400 | Buy Now |
Part Details for JF2S2PCD
JF2S2PCD CAD Models
JF2S2PCD Part Data Attributes
|
JF2S2PCD
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
JF2S2PCD
Winchester Interconnect
Rack and Panel Connector, 4 Contact(s), Female and Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | not_compliant | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE AND MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | DIALLYL ORTHOPHTHALATE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
JF2S2PCD Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.0 N·m (4.4-8.8 in-lbs) for the screw locks on the JF2S2PCD connector.
-
Yes, the JF2S2PCD connector is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, defense, and industrial equipment.
-
The operating temperature range for the JF2S2PCD connector is -55°C to 125°C (-133°F to 257°F), making it suitable for use in a wide range of environments.
-
Yes, the JF2S2PCD connector is designed to be resistant to harsh environments, including exposure to salt spray, moisture, and other corrosive substances.
-
Yes, the JF2S2PCD connector is designed to meet the high-reliability requirements of applications such as medical devices, aerospace systems, and other critical systems.