Part Details for JCX-20E by Eaton Corporation
Results Overview of JCX-20E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCX-20E Information
JCX-20E by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for JCX-20E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCX-20E
|
Avnet Americas | - Bulk (Alt: JCX-20E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$968.7443 / $1,037.3284 | Buy Now |
DISTI #
504-JCX-20E
|
Mouser Electronics | Specialty Fuses JCX-20E RoHS: Not Compliant | 0 |
|
$1,298.5500 / $1,298.8000 | Order Now |
Part Details for JCX-20E
JCX-20E CAD Models
JCX-20E Part Data Attributes
|
JCX-20E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JCX-20E
Eaton Corporation
Electric Fuse, 20A, 2400VAC, 2400VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Body Height | 241.3 mm | |
Body Length or Diameter | 53.34 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 2400 V | |
Rated Voltage(DC) | 2400 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |