Part Details for JCR-A-2R by Eaton Bussmann
Results Overview of JCR-A-2R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCR-A-2R Information
JCR-A-2R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for JCR-A-2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5374
|
Newark | Buss High Voltage Fuse |Eaton Bussmann JCR-A-2R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,976.3200 / $2,275.3700 | Buy Now |
DISTI #
JCR-A-2R-ND
|
DigiKey | FUSE CARTRIDGE 70A 7.2KVAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,287.8500 | Buy Now |
DISTI #
000000000001604801
|
Sager | Specialty Fuses 8300V 70A Min Qty: 1 | 0 |
|
$1,706.5300 | Buy Now |
Part Details for JCR-A-2R
JCR-A-2R CAD Models
JCR-A-2R Part Data Attributes
|
JCR-A-2R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCR-A-2R
Eaton Bussmann
MEDIUM BLOW ELECTRIC FUSE, 2A, 7200VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 402.59 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 7200 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |