Part Details for JCP4048S05 by XP Power
Results Overview of JCP4048S05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCP4048S05 Information
JCP4048S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCP4048S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8775
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 40W, 8.8A, 5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:8.8A Rohs Compliant: Yes |Xp Power JCP4048S05 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.2900 / $120.4300 | Buy Now |
DISTI #
JCP4048S05-ND
|
DigiKey | DC DC CONVERTER 5V 44W Min Qty: 6 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.4250 | Buy Now |
DISTI #
209-JCP4048S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 40W,SINGLE OUTPUT RoHS: Compliant | 0 |
|
$111.1500 / $118.2400 | Order Now |
DISTI #
71929007
|
RS | DC-DC Converter, Thru Hole, DIP, 44W, 5V@8.8A, 36-75V In, JCP Series Min Qty: 6 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$103.2200 / $114.6900 | RFQ |
DISTI #
JCP4048S05
|
TME | Converter: DC/DC, 40W, Uin: 36÷75VDC, Uout: 5VDC, Iout: 8.8A, 2"x2" Min Qty: 1 | 0 |
|
$96.2600 / $102.6700 | RFQ |
Part Details for JCP4048S05
JCP4048S05 CAD Models
JCP4048S05 Part Data Attributes
|
JCP4048S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCP4048S05
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |