Part Details for JCP4048D12 by XP Power
Results Overview of JCP4048D12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCP4048D12 Information
JCP4048D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCP4048D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8773
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 40W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.8Arohs Compliant: Yes |Xp Power JCP4048D12 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.1600 / $130.6500 | Buy Now |
DISTI #
JCP4048D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 43W Min Qty: 6 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.0450 | Buy Now |
DISTI #
209-JCP4048D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 40W,DUAL OUTPUT RoHS: Compliant | 4 |
|
$108.7300 / $120.8100 | Buy Now |
DISTI #
71929002
|
RS | DC-DC Converter, Thru Hole, DIP, 43W, 12V@1.8A, 1.8A, 36-75V In, JCP Series Min Qty: 6 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0300 / $136.7000 | RFQ |
DISTI #
JCP4048D12
|
TME | Converter: DC/DC, 40W, Uin: 36÷75VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 6 | 0 |
|
$92.1200 | RFQ |
Part Details for JCP4048D12
JCP4048D12 CAD Models
JCP4048D12 Part Data Attributes
|
JCP4048D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCP4048D12
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P9 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 43.2 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |
JCP4048D12 Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the JCP4048D12 is 10,000uF. Exceeding this value may affect the power supply's stability and performance.
-
Yes, the JCP4048D12 can be used in a redundant configuration to achieve high availability and reliability. However, it's essential to follow XP Power's guidelines for redundant operation to ensure proper functionality.
-
The recommended input fuse rating for the JCP4048D12 is 10A slow-blow. This helps protect the power supply from input overcurrent conditions and ensures safe operation.
-
The JCP4048D12 is rated for operation up to 70°C ambient temperature. However, derating may be necessary for temperatures above 50°C to ensure reliable operation and to prevent overheating.
-
The MTBF rating for the JCP4048D12 is approximately 550,000 hours at 25°C ambient temperature, calculated according to MIL-HDBK-217F.