Part Details for JCP4024S3V3 by XP Power
Results Overview of JCP4024S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCP4024S3V3 Information
JCP4024S3V3 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCP4024S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8768
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 40W, 10A, 3.3V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:10A Rohs Compliant: Yes |Xp Power JCP4024S3V3 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.7400 / $127.8700 | Buy Now |
DISTI #
JCP4024S3V3-ND
|
DigiKey | DC DC CONVERTER 3.3V 33W Min Qty: 6 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.4250 | Buy Now |
DISTI #
209-JCP4024S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 40W,SINGLE OUTPUT RoHS: Compliant | 0 |
|
$111.1500 / $118.2400 | Order Now |
DISTI #
71928992
|
RS | DC-DC Converter, Thru Hole, DIP, 33W, 3.3V@10A, 18-36V In, JCP Series Min Qty: 6 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$119.2200 / $132.4700 | RFQ |
DISTI #
JCP4024S3V3
|
TME | Converter: DC/DC, 40W, Uin: 18÷36VDC, Uout: 3.3VDC, Iout: 10A, 2"x2" Min Qty: 1 | 0 |
|
$96.2600 / $102.6700 | RFQ |
Part Details for JCP4024S3V3
JCP4024S3V3 CAD Models
JCP4024S3V3 Part Data Attributes
|
JCP4024S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCP4024S3V3
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |