Part Details for JCP4012T0515 by XP Power
Results Overview of JCP4012T0515 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCP4012T0515 Information
JCP4012T0515 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCP4012T0515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8763
|
Newark | Dc-Dc Converter, Iso Pol, 3 O/P, 40W, 5V, 15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:3 Output, Output Voltage - Output 1:5V, Output Current - Output 1:6A Rohs Compliant: Yes |Xp Power JCP4012T0515 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.6000 / $133.4400 | Buy Now |
DISTI #
JCP4012T0515-ND
|
DigiKey | DC DC CONVERTER 5V +/-15V 29W Min Qty: 6 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.6633 | Buy Now |
DISTI #
209-JCP4012T0515
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 40W,TRIPLE OUTPUT RoHS: Compliant | 0 |
|
$115.9800 / $123.3800 | Order Now |
DISTI #
71928980
|
RS | DC-DC Converter, Thru Hole, DIP, 29W, 5V@6A, 300mA, 300mA, 9-18V In, JCP Series Min Qty: 6 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$124.4000 / $138.2300 | RFQ |
DISTI #
JCP4012T0515
|
TME | Converter: DC/DC, 40W, Uin: 9÷18VDC, Uout: 5VDC, Uout2: 15VDC, 2"x2" Min Qty: 6 | 0 |
|
$95.6000 | RFQ |
Part Details for JCP4012T0515
JCP4012T0515 CAD Models
JCP4012T0515 Part Data Attributes
|
JCP4012T0515
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCP4012T0515
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
JCP4012T0515 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the JCP4012T0515 is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in industrial and transportation applications. However, it's essential to ensure proper mounting and screw torque to prevent damage.
-
To ensure EMC, XP Power recommends following proper PCB design and layout guidelines, using a metal enclosure, and implementing adequate filtering and shielding. Additionally, the module's input and output cables should be properly routed and terminated to minimize electromagnetic radiation.
-
The maximum allowable input capacitance for the JCP4012T0515 is 47 μF. Exceeding this value may cause instability or affect the module's performance. It's essential to ensure that the input capacitance is within the recommended range to guarantee reliable operation.
-
Yes, the JCP4012T0515 can be used in a redundant or parallel configuration to achieve higher power ratings or improve system reliability. However, it's crucial to follow XP Power's guidelines for parallel and redundant operation to ensure proper functionality and avoid damage to the modules.