Part Details for JCP4012D15 by XP Power
Results Overview of JCP4012D15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCP4012D15 Information
JCP4012D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCP4012D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8755
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 40W, 15V, -15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1.4Arohs Compliant: Yes |Xp Power JCP4012D15 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.7300 / $124.4300 | Buy Now |
DISTI #
JCP4012D15-ND
|
DigiKey | DC DC CONVERTER +/-15V 42W Min Qty: 6 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.1900 | Buy Now |
DISTI #
209-JCP4012D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 40W,DUAL OUTPUT RoHS: Compliant | 0 |
|
$113.5600 / $120.8100 | Order Now |
DISTI #
71928964
|
RS | DC-DC Converter, Thru Hole, DIP, 42W, 15V@1.4A, 1.4A, 9-18V In, JCP Series Min Qty: 6 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$116.0200 / $128.9100 | RFQ |
DISTI #
JCP4012D15
|
TME | Converter: DC/DC, 40W, Uin: 9÷18VDC, Uout: 15VDC, Uout2: -15VDC, THT Min Qty: 6 | 0 |
|
$92.1200 | RFQ |
Part Details for JCP4012D15
JCP4012D15 CAD Models
JCP4012D15 Part Data Attributes
|
JCP4012D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCP4012D15
XP Power
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
JCP4012D15 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the JCP4012D15 is designed to withstand high-vibration environments. It meets the IEC 60068-2-6 vibration test standard, which ensures it can operate reliably in applications with vibrations up to 10G peak acceleration.
-
The maximum cable length for the input and output connections is not specified in the datasheet, but as a general rule, XP Power recommends keeping the cable length as short as possible to minimize voltage drops and electromagnetic interference (EMI). A maximum cable length of 6 inches is recommended for optimal performance.
-
The JCP4012D15 has a conformal coating that provides some protection against humidity and moisture. However, it is not designed for immersion in water or exposure to high-pressure washdowns. If you need to use the module in a humid or wet environment, consider adding additional protection measures, such as a sealed enclosure or conformal coating.
-
According to XP Power, the MTBF of the JCP4012D15 is approximately 1.5 million hours at 25°C, calculated using the MIL-HDBK-217F method. This means that the module is designed to be highly reliable and can operate for a long time without failure.