Part Details for JCM3048D12 by XP Power
Results Overview of JCM3048D12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCM3048D12 Information
JCM3048D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCM3048D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2707
|
Newark | Dc-Dc Converter, 2 O/P, 30W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Width:25.4Mm Rohs Compliant: Yes |Xp Power JCM3048D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8900 / $42.4000 | Buy Now |
DISTI #
1470-3717-ND
|
DigiKey | DC DC CONVERTER +/-12V 30W Min Qty: 10 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.3900 | Buy Now |
DISTI #
209-JCM3048D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter Isolated +/-12V 30W RoHS: Compliant | 0 |
|
$37.8800 / $45.1000 | Order Now |
DISTI #
71928948
|
RS | DC-DC Converter, Thru Hole, DIP, 30W, 12V@1.25A, 1.25A, 36-75V In, JCM30 Series Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8800 / $42.3900 | RFQ |
DISTI #
JCM3048D12
|
TME | Converter: DC/DC, 30W, Uin: 36÷75VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$42.7600 / $47.3400 | RFQ |
Part Details for JCM3048D12
JCM3048D12 CAD Models
JCM3048D12 Part Data Attributes
|
JCM3048D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCM3048D12
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Screening Level | UL 62328-1 | |
Seated Height-Max | 11.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |