Part Details for JCM2012S15 by XP Power
Results Overview of JCM2012S15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCM2012S15 Information
JCM2012S15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCM2012S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5291
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 20W, 1.33A, 15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JCM2012S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7400 / $44.4700 | Buy Now |
DISTI #
JCM2012S15-ND
|
DigiKey | DC DC CONVERTER 15V 20W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.4600 | Buy Now |
DISTI #
209-JCM2012S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 20W, SINGLE OUTPUT 2:1, 1"X1" RoHS: Compliant | 0 |
|
$39.7300 / $47.3000 | Order Now |
DISTI #
70810177
|
RS | DC-DC Converter, 20W, Single Output 2:1, 1"X1" Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8600 / $44.5300 | RFQ |
DISTI #
JCM2012S15
|
TME | Converter: DC/DC, 20W, Uin: 9÷18VDC, Uout: 15VDC, Iout: 1.33A, 1"x1" Min Qty: 1 | 0 |
|
$44.8600 / $49.6600 | RFQ |
Part Details for JCM2012S15
JCM2012S15 CAD Models
JCM2012S15 Part Data Attributes
|
JCM2012S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCM2012S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |