Part Details for JCM1524D05 by XP Power
Results Overview of JCM1524D05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCM1524D05 Information
JCM1524D05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCM1524D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R9184
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 5V, -5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A Rohs Compliant: Yes |Xp Power JCM1524D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4600 / $32.9700 | Buy Now |
DISTI #
JCM1524D05-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.9660 | Buy Now |
DISTI #
209-JCM1524D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, DUAL OUTPUT RoHS: Compliant | 0 |
|
$28.8800 / $34.3800 | Order Now |
DISTI #
70810159
|
RS | DC-DC Converter, 15W, DUAL OUTPUT Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9700 / $35.0700 | RFQ |
DISTI #
JCM1524D05
|
TME | Converter: DC/DC, 15W, Uin: 18÷36VDC, Uout: 5VDC, Uout2: -5VDC, 1"x1" Min Qty: 1 | 0 |
|
$35.4100 / $46.8700 | RFQ |
Part Details for JCM1524D05
JCM1524D05 CAD Models
JCM1524D05 Part Data Attributes
|
JCM1524D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCM1524D05
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
JCM1524D05 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
-
To ensure reliable start-up in high-temperature environments, XP Power recommends using a soft-start circuit or a ramp-up circuit to limit the inrush current during power-on. This helps to prevent the module from shutting down due to excessive current draw.
-
The maximum capacitance on the output of the JCM1524D05 is 2200uF. Exceeding this value may cause the module to oscillate or become unstable. It's recommended to use a capacitance value that is within the specified range to ensure stable operation.
-
Yes, the JCM1524D05 can be used in a redundant configuration. However, XP Power recommends using a diode ORing circuit or a redundancy module to ensure that the outputs are properly isolated and to prevent back-feeding of power.
-
XP Power recommends using a fuse with a rating of 5A or less to protect the module from input overcurrent conditions. The fuse should be sized according to the maximum input current rating of the module and the specific application requirements.