Part Details for JCL3048S12 by XP Power
Results Overview of JCL3048S12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCL3048S12 Information
JCL3048S12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCL3048S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8751
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 2.5A, 12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:2.5Arohs Compliant: Yes |Xp Power JCL3048S12 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2200 / $79.1900 | Buy Now |
DISTI #
JCL3048S12-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.4280 | Buy Now |
DISTI #
209-JCL3048S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 30W, SINGLE OUTPUT RoHS: Compliant | 4 |
|
$61.3900 / $73.0800 | Buy Now |
DISTI #
71928918
|
RS | DC-DC Converter, Thru Hole, DIP, 30W, 12V@2.5A, 36-75V In, JCL30 Series Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$73.6900 / $81.8800 | RFQ |
DISTI #
JCL3048S12
|
TME | Converter: DC/DC, 30W, Uin: 36÷75VDC, Uout: 12VDC, Iout: 2.5A, THT Min Qty: 1 | 0 |
|
$60.5600 / $69.2200 | RFQ |
Part Details for JCL3048S12
JCL3048S12 CAD Models
JCL3048S12 Part Data Attributes
|
JCL3048S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCL3048S12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 40.64 mm |
JCL3048S12 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the tab of the device to dissipate heat effectively. A minimum of 1 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
-
To ensure reliable start-up, XP Power recommends a soft-start circuit to limit the inrush current during power-on. Additionally, a sufficient input capacitance (e.g., 10uF to 22uF) should be used to filter the input voltage and reduce the risk of voltage droop during start-up.
-
The maximum allowed capacitance on the output of the JCL3048S12 is 220uF. Exceeding this value may cause instability or oscillation in the converter. It is recommended to use a capacitance value that is less than or equal to 220uF to ensure stable operation.
-
To protect the converter from input voltage transients and surges, XP Power recommends using a TVS (Transient Voltage Suppressor) diode or a varistor at the input of the converter. This will help to clamp the input voltage and prevent damage to the converter.
-
The recommended input fuse rating for the JCL3048S12 is 2A to 5A, depending on the specific application and input voltage. A slower-blow fuse is recommended to allow for inrush current during power-on.