Part Details for JCL3024S05 by XP Power
Results Overview of JCL3024S05 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCL3024S05 Information
JCL3024S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCL3024S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8744
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 5A, 5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:5A Rohs Compliant: Yes |Xp Power JCL3024S05 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2200 / $79.1900 | Buy Now |
DISTI #
JCL3024S05-ND
|
DigiKey | DC DC CONVERTER 5V 25W Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.4280 | Buy Now |
DISTI #
209-JCL3024S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 30W, SINGLE OUTPUT RoHS: Compliant | 0 |
|
$61.3900 / $73.0800 | Order Now |
DISTI #
71928903
|
RS | DC-DC Converter, Thru Hole, DIP, 25W, 5V@5A, 18-36V In, JCL30 Series Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$73.6900 / $81.8800 | RFQ |
DISTI #
JCL3024S05
|
TME | Converter: DC/DC, 30W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 5A, 2"x1,6" Min Qty: 1 | 0 |
|
$60.5600 / $69.2200 | RFQ |
DISTI #
JCL3024S05
|
Avnet Abacus | DCDC CONVERTER 30W SINGLE OUTPUT (Alt: JCL3024S05) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JCL3024S05
JCL3024S05 CAD Models
JCL3024S05 Part Data Attributes
|
JCL3024S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCL3024S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 40.64 mm |
JCL3024S05 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure EMC, XP Power recommends following the guidelines in the EN 55022 and EN 55024 standards, and using a metal enclosure, filtering, and shielding to minimize electromagnetic interference.
-
The derating curve for the JCL3024S05 is available in the XP Power application note AN-104. It shows the reduction in output power as a function of ambient temperature, and is used to ensure the converter operates within its safe operating area.
-
Yes, the JCL3024S05 can be used in high-vibration environments, but XP Power recommends following the guidelines in the IEC 60068-2-6 standard, and using a secure mounting method, such as screwing or clipping, to prevent the converter from shifting or detaching during operation.
-
The MTBF of the JCL3024S05 is calculated according to the MIL-HDBK-217F standard, and is typically in the range of 1-2 million hours. This indicates a high level of reliability, but XP Power recommends following proper design and installation guidelines to ensure the converter operates within its specified parameters.