Part Details for JCL-9R by Eaton Bussmann
Results Overview of JCL-9R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCL-9R Information
JCL-9R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for JCL-9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3929
|
Newark | 4.8Kv R-Rated Medium Voltage Fuse |Eaton Bussmann JCL-9R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,754.7400 | Buy Now |
DISTI #
JCL-9R-ND
|
DigiKey | FUSE CARTRIDGE 200A 4.8KVAC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,601.1400 | Buy Now |
DISTI #
71445392
|
RS | Fuse R-Rated High Voltage Cartridge Termination 5.08 kVAC 200A Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,421.0800 / $3,601.1400 | RFQ |
|
Onlinecomponents.com | Fuse 200A 4800V Holder Cartridge 400.3 X 76.2mm RoHS: Compliant | 0 |
|
$2,232.8600 / $2,287.9900 | Buy Now |
DISTI #
000000000001604765
|
Sager | Specialty Fuses 5080V 200A | 0 |
|
Buy Now |
Part Details for JCL-9R
JCL-9R CAD Models
JCL-9R Part Data Attributes
|
JCL-9R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCL-9R
Eaton Bussmann
ELECTRIC FUSE, 200A, 4800VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 400.304 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 4800 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JCL-9R
This table gives cross-reference parts and alternative options found for JCL-9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCL-9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JCL-9R | Cooper Industries | Check for Price | Electric Fuse, 200A, 4800VAC, 50000A (IR), Inline/holder | JCL-9R vs JCL-9R |